Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0603812M2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8637
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 600+ | $24.750 |
Price for:Each
Minimum: 600
Multiple: 600
$14,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0603812M2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8637
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial67.3CFM
Air Flow - CFM67.3CFM
Noise Rating62dBA
Power Rating16.56W
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating1.38A
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
67.3CFM
Power Rating
16.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
67.3CFM
Noise Rating
62dBA
Rated Speed
12000rpm
Current Rating
1.38A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
