Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-12-D-AB-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9243
Product Range960 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.590 |
| 25+ | $5.370 |
| 50+ | $5.220 |
| 100+ | $5.060 |
| 250+ | $4.900 |
| 500+ | $4.730 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-12-D-AB-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9243
Product Range960 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric29.5mm
External Height - Metric11.94mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.16"
External Height - Imperial0.47"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range960 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
29.5mm
External Length - Metric
30mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
11.94mm
External Diameter - Metric
-
External Width - Imperial
1.16"
External Length - Imperial
1.18"
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
