Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.980 |
Price for:Each
Minimum: 250
Multiple: 50
$3,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No623A
Newark Part No.58F480
Technical Datasheet
Thermal Resistance3.47°C/W
Packages CooledTO-3
External Width - Metric120.6mm
External Height - Metric11.71mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial0.461"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
3.47°C/W
External Width - Metric
120.6mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
0.461"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
11.71mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
