Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No413K
Newark Part No.58F1004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.660 |
| 100+ | $23.340 |
| 250+ | $21.950 |
Price for:Each
Minimum: 72
Multiple: 12
$1,703.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No413K
Newark Part No.58F1004
Technical Datasheet
Thermal Resistance1.44°C/W
Packages CooledTO-3
External Width - Metric120.7mm
External Height - Metric47.6mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial1.87"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 413K is a low-height double-surface Heat Sink made of aluminium alloy with black anodized finish for stud-mount TO-3 case styles and DO-5 diodes. It utilizes finned surface area on both sides of the power semiconductor mounting surface to provide maximum heat dissipation in a compact profile. It is ready to install on popular power components in natural and forced convection applications.
Applications
HVAC, Thermal Management
Notes
Apply Wakefield type-126 silicone-free thermal compound or Wakefield DeltaPad™ interface materials for maximum performance.
Technical Specifications
Thermal Resistance
1.44°C/W
External Width - Metric
120.7mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
1.87"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
47.6mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
3"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate