Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.610 |
| 250+ | $21.790 |
Price for:Each
Minimum: 100
Multiple: 100
$2,361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No258
Newark Part No.46F8613
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric6.35mm
External Height - Metric8.99mm
External Length - Metric13mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.25"
External Height - Imperial0.354"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
6.35mm
External Length - Metric
13mm
Heat Sink Material
Aluminum
External Height - Imperial
0.354"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
8.99mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Alternatives for 258
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
