Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121723_REV1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y7370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.620 |
Price for:Each
Minimum: 100
Multiple: 100
$1,762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121723_REV1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y7370
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate30W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric8.1mm
External Thickness - Metric3mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.1mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
30W
External Length - Metric
250mm
External Thickness - Metric
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
