Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121719_REV1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y7366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 5+ | $16.890 |
| 10+ | $15.850 |
| 25+ | $14.860 |
| 50+ | $13.790 |
| 100+ | $13.070 |
| 250+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121719_REV1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y7366
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate15W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric8.4mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.4mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
15W
External Length - Metric
250mm
External Thickness - Metric
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
