Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121690_REV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y7360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
| 5+ | $17.810 |
| 10+ | $16.510 |
| 25+ | $15.270 |
| 50+ | $13.930 |
| 100+ | $13.020 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121690_REV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y7360
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate70W
Heat Pipe MaterialCopper
External Length - Metric200mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
70W
External Length - Metric
200mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
