Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121689_REV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y7359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 5+ | $16.120 |
| 10+ | $14.950 |
| 25+ | $13.820 |
| 50+ | $12.610 |
| 100+ | $11.790 |
| 250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121689_REV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y7359
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate80W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
80W
External Length - Metric
100mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
