Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120455
Newark Part No.02AC3249
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $114.990 |
| 50+ | $111.660 |
| 100+ | $109.990 |
| 250+ | $103.880 |
Price for:Each
Minimum: 25
Multiple: 25
$2,874.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120455
Newark Part No.02AC3249
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric-
External Height - Metric-
External Length - Metric57mm
External Diameter - Metric-
Heat Sink MaterialAluminum, Copper
External Width - Imperial-
External Height - Imperial-
External Length - Imperial2.25"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
-
External Length - Metric
57mm
Heat Sink Material
Aluminum, Copper
External Height - Imperial
-
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
-
External Diameter - Metric
-
External Width - Imperial
-
External Length - Imperial
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate