Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No870-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5766
Also Known AsGTIN UPC EAN: 4044918507837
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.220 |
| 25+ | $2.080 |
| 50+ | $1.980 |
| 100+ | $1.890 |
| 250+ | $1.770 |
| 500+ | $1.680 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5766
Also Known AsGTIN UPC EAN: 4044918507837
Technical Datasheet
Accessory TypeJumper Bar, Push-In Type
For Use WithDIN Rail Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 870-404 is a 4-position light gray insulated Push-in type Jumper Bar suitable for use with through/ground (Earth) conductor and double potential terminal blocks.
- 18A Nominal current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar, Push-In Type
No. of Positions
4Positions
Product Range
-
For Use With
DIN Rail Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
