Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No862-2693Copy
Newark Part No.29K5587
Product Range862 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 100+ | $2.690 |
| 250+ | $2.460 |
| 500+ | $2.290 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No862-2693Copy
Newark Part No.29K5587
Product Range862 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing12mm
Rated Current32A
Rated Voltage500V
Product Range862 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
862 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
