Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No862-1503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5541
Also Known AsGTIN UPC EAN: 4044918509473
Your Part Number
5,343 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.710 |
| 25+ | $2.500 |
| 50+ | $2.350 |
| 100+ | $2.190 |
| 250+ | $2.010 |
| 500+ | $1.920 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No862-1503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5541
Also Known AsGTIN UPC EAN: 4044918509473
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current32A
Rated Voltage500V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 862-1503 is a 4-conductor black chassis-mount Terminal Strip with PE-N-L1 marking and side-entry wiring. This terminal strip is suitable for mounting via M3 screw and nut or self-tapping screw. It accepts 20 to 12AWG wire size.
- Push-in Cage Clamp® connection technology
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
-
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
