2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Power Relays
                                                                                                    Print Page

                                                                                                    859-354

                                                                                                    Power Relay, SPST, 24 VDC, 5 A, 859 Series, DIN Rail, DC

                                                                                                    Date/Lot Code

                                                                                                    WAGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAGO 859-354
                                                                                                    WAGO 859-354
                                                                                                    WAGO 859-354
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No859-354
                                                                                                    Newark Part No.04M4819
                                                                                                    Product Range859 Series
                                                                                                    Also Known AsGTIN UPC EAN: 4055143603980
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.820
                                                                                                    5+$49.930
                                                                                                    10+$47.040
                                                                                                    25+$44.920
                                                                                                    50+$43.370
                                                                                                    100+$41.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No859-354
                                                                                                    Newark Part No.04M4819
                                                                                                    Product Range859 Series
                                                                                                    Also Known AsGTIN UPC EAN: 4055143603980
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPST
                                                                                                    Coil Voltage24VDC
                                                                                                    Contact Current5A
                                                                                                    Product Range859 Series
                                                                                                    Relay MountingDIN Rail
                                                                                                    Coil TypeDC
                                                                                                    Contact Voltage VAC250V
                                                                                                    Relay TerminalsScrew
                                                                                                    Relay TypePower - General Purpose
                                                                                                    Contact Voltage VDC12V
                                                                                                    Contact MaterialSilver Tin Oxide
                                                                                                    Coil Resistance-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 859-354 is an Electronic Terminal Block with miniature switching relay, SPST/1 silver tin oxide contacts, DIN-rail mount and screw terminals. This 859-series terminal block for medium switching powers. Safe electrical isolation meets DIN VDE 0140, DIN EN 61140.

                                                                                                    • Continuous duty nominal operating mode
                                                                                                    • 28 to 14AWG Wire cross section
                                                                                                    • -25 to 50°C Ambient operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPST

                                                                                                    Contact Current

                                                                                                    5A

                                                                                                    Relay Mounting

                                                                                                    DIN Rail

                                                                                                    Contact Voltage VAC

                                                                                                    250V

                                                                                                    Relay Type

                                                                                                    Power - General Purpose

                                                                                                    Contact Material

                                                                                                    Silver Tin Oxide

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Coil Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    859 Series

                                                                                                    Coil Type

                                                                                                    DC

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Contact Voltage VDC

                                                                                                    12V

                                                                                                    Coil Resistance

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code