Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-818Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W4816
Also Known AsGTIN UPC EAN: 4050821099789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.550 |
| 5+ | $440.560 |
| 10+ | $431.570 |
| 25+ | $422.580 |
| 50+ | $413.590 |
Price for:Each
Minimum: 1
Multiple: 1
$449.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-818Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W4816
Also Known AsGTIN UPC EAN: 4050821099789
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
No. of Channels-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
1Channels
No. of Channels
-
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
