Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-451Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72M6942
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.580 |
| 5+ | $292.090 |
| 10+ | $277.590 |
| 25+ | $266.830 |
| 50+ | $261.490 |
Price for:Each
Minimum: 1
Multiple: 1
$306.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-451Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72M6942
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471323
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range857 Series
SVHCLead (04-Feb-2026)
Product Overview
The 857-451 is a 1-channel Passive Isolator filters and electrically isolates 0(4) to 20mA analogue standard signals, while drawing power for signal transmission from the input circuit. The connected sensor supplies the passive isolator with the required power, while powering the connected load.
- No additional supply voltage required
- Safe 3-way isolation with 2.5kV test voltage to EN 61140
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
-
Product Range
857 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
