Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-152
Newark Part No.45P6022
Product Range857 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 50+ | $15.290 |
| 100+ | $14.010 |
| 250+ | $13.020 |
| 500+ | $12.170 |
Price for:Each
Minimum: 20
Multiple: 20
$337.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-152
Newark Part No.45P6022
Product Range857 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range857 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Basic relay
- Nominal input voltage UN is 24VDC, 6A limiting continuous current
- 1 changeover contact, AgSnO2 contact material (relay)
- AC 250V maximum switching voltage, IP20 protection type
- AC 1500VA maximum switching power (resistive)
- Pluggable module mounting type
- 5 to 85% relative humidity range, 2000m maximum operating altitude
- UL 508, EN 61810-1, EN 61373 standards
- Width is 0.19inch, height from the surface is 0.59inch, depth is 1.10inch
- Ambient temperature (operation at UN) range from -40 to +85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
857 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability