Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No852-1816
Newark Part No.12AJ6347
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,249.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,249.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No852-1816
Newark Part No.12AJ6347
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
852-1816 is an industrial ETHERNET switch equipped with 16 10/100/1000BASE-T ports. Packaged in rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. This device also streamlines network management: Commissioning and diagnostics are intuitive and can be performed without extensive IT knowledge. The topology map clearly displays the switch and connected devices. Key diagnostic information is displayed on the diagnostics dashboard. Standard approvals are TP TC 020/2011, Article 58-2, Clause 3, UL 61010-2-201 E175199.
- MAC table (size) 8000 addresses
- Supply voltage is 12 to 60VDC, power consumption (maximum) is 12W
- Baud rate is copper cable 10/1000Mbit/s
- Copper cable 16 x RJ-45 connection technology
- Width is 1.969inch
- Height is 6.299inch
- Depth is 4.724inch
- Ambient temperature (operation) range from -40 to +60°C
- DIN-35 rail mounting
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate