Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No852-103
Newark Part No.73R3684
Product Range852 Series
Also Known AsGTIN UPC EAN: 4045454665951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.450 |
Price for:Each
Minimum: 1
Multiple: 1
$658.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No852-103
Newark Part No.73R3684
Product Range852 Series
Also Known AsGTIN UPC EAN: 4045454665951
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range852 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 852-103 is an industrial ETHERNET Switch with 8‐port 10/100Base‐TX, 2-slots SFP 100Base‐FX connectors. The switch has a rugged housing, a redundant power supply and function monitoring with relay, makes it ideal for a wide range of applications.
- Redundant DC power supply
- 9 to 48V Wide supply voltage range
- DIP switch enables alarm functions
- Full compliance with IEEE802.3, 802.3u standards
- Non-blocking, store-and-forward switching
- Auto-negotiation on all 10/100Base-TX ports
- Auto-MDI/MDIX (crossover) on all 10/100Base-TX ports
- IP30 Protection
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
852 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate