Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No852-101Copy
Newark Part No.73R8853
Product Range852 Series
Also Known AsGTIN UPC EAN: 4045454665937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $425.100 |
| 5+ | $398.690 |
| 10+ | $372.270 |
| 25+ | $345.850 |
Price for:Each
Minimum: 1
Multiple: 1
$425.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No852-101Copy
Newark Part No.73R8853
Product Range852 Series
Also Known AsGTIN UPC EAN: 4045454665937
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range852 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 852-101 is a 5-port 10/100Base-TX industrial ETHERNET Switch with a rugged housing, a redundant power supply and function monitoring with relay, makes it ideal for a wide range of applications.
- Redundant DC power supply
- 9 to 48V Wide supply voltage range
- DIP switch enables alarm functions
- Full compliance with IEEE802.3, 802.3u standards
- Non-blocking, store-and-forward switching
- Auto-negotiation on all 10/100Base-TX ports
- Auto-MDI/MDIX (crossover) on all 10/100Base-TX ports
- IP30 Protection
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (04-Feb-2026)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
852 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
