Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No830-600/000-020
Newark Part No.80Y5770
Also Known AsGTIN UPC EAN: 4017332948111
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No830-600/000-020
Newark Part No.80Y5770
Also Known AsGTIN UPC EAN: 4017332948111
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.83m
External Width-
External Height-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
-
SVHC
No SVHC (15-Jan-2018)
Raceway / Duct Color
White
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate