Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 828-334Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 75R9897 |
| Product Range | 828 Series |
| Also Known As | GTIN UPC EAN: 4050821148777 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.700 |
| 5+ | $46.440 |
| 10+ | $43.580 |
| 25+ | $42.280 |
| 50+ | $39.900 |
Price for:Each
Minimum: 1
Multiple: 1
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 828-334Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 75R9897 |
| Product Range | 828 Series |
| Also Known As | GTIN UPC EAN: 4050821148777 |
| Technical Datasheet | |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Clamp |
| Rated Current | 41A |
| Rated Voltage | 1kV |
| No. of Levels | 4 |
| Product Range | 828 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 828-334 is a 8-positions 4-level PCB Terminal Block for plate thickness 3mm. 1.5 to 16mm² cross-section, grey color, clamp wire connection method, solid wiring method and 16 to 6AWG wire size.
- 8kV Rated surge voltage
Applications
Industrial
Technical Specifications
| No. of Positions | 8Positions |
|---|---|
| Wire Size AWG Max | 6AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 1kV |
| Product Range | 828 Series |
| Wire Size AWG Min | 16AWG |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | 41A |
| No. of Levels | 4 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
