Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No806-902Copy
Newark Part No.28K2313
Product Range806 Series
Also Known AsGTIN UPC EAN: 4044918368117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $1.040 |
| 100+ | $0.975 |
| 250+ | $0.914 |
| 500+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No806-902Copy
Newark Part No.28K2313
Product Range806 Series
Also Known AsGTIN UPC EAN: 4044918368117
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current-
Rated Voltage-
Block Orientation-
Product Range806 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
-
Product Range
806 Series
Pitch Spacing
5mm
Rated Current
-
Block Orientation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
