Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No806-103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K2243
Product Range806 Series
Also Known AsGTIN UPC EAN: 4045454076917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.900 |
| 100+ | $3.660 |
| 250+ | $3.460 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No806-103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K2243
Product Range806 Series
Also Known AsGTIN UPC EAN: 4045454076917
Technical Datasheet
Product Range806 Series
No. of Contacts3Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
806 Series
Pitch Spacing
5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
24AWG
Contact Material
Steel
No. of Contacts
3Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
