Print Page
8000-0100/1000-0357
Data Interface Port, 2 Port, Duplex Outlet, RJ45, 1 x USB, 3 A Circuit Breaker, Metal
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0357Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02AH0406
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $193.230 |
| 5+ | $182.210 |
| 10+ | $174.000 |
| 25+ | $163.800 |
| 50+ | $153.020 |
Price for:Each
Minimum: 1
Multiple: 1
$193.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0357Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02AH0406
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationDuplex Outlet, RJ45, 1 x USB, 3 A Circuit Breaker
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
2 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
Duplex Outlet, RJ45, 1 x USB, 3 A Circuit Breaker
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
