Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-666Copy
Newark Part No.35K3760
Also Known AsGTIN UPC EAN: 4017332397209
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 10+ | $10.570 |
| 25+ | $9.900 |
| 50+ | $9.420 |
| 100+ | $8.980 |
| 250+ | $8.420 |
| 500+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-666Copy
Newark Part No.35K3760
Also Known AsGTIN UPC EAN: 4017332397209
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithPCB Terminal Blocks
Legend1 to 50
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 793-666 is a white WMB Multi Marking System with a legend (1 to 50). The vertical marking system comes as 10 strips with the 10 markers per card and each strip having consecutive numbers. It is suitable for use with the 5 to 17.5mm terminal blocks.
- 0.257MJ Fire load
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
-
For Use With
PCB Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
