Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-5502
Newark Part No.18M8386
Also Known AsGTIN UPC EAN: 4044918844796
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 10+ | $9.260 |
| 25+ | $8.670 |
| 50+ | $8.260 |
| 100+ | $7.870 |
| 250+ | $7.370 |
| 500+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5502
Newark Part No.18M8386
Also Known AsGTIN UPC EAN: 4044918844796
Technical Datasheet
Accessory TypeTerminal Marker
For Use WithDin Rail Terminal Blocks
LegendNumbers, 1 Through 10
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 793-5502 is a white WMB Multi Marking System with printing for 5 to 17.5mm terminal block and 5 to 5.2mm stretchable. It features 10 strips with 10 markers per card and consecutive numbers each strip.
- Horizontal marking
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Marker
Legend
Numbers, 1 Through 10
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
