Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-3501
Newark Part No.76R4928
Product Range793 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 100+ | $8.970 |
| 250+ | $8.220 |
| 500+ | $7.640 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 5
Multiple: 5
$54.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-3501
Newark Part No.76R4928
Product Range793 Series
Technical Datasheet
Accessory TypeMarker Strip
For Use WithWago 3.5mm Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing-
Product Range793 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Marker Strip
Legend
Blank (No Legend)
Product Range
793 Series
For Use With
Wago 3.5mm Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
