Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No788-117
Newark Part No.76R4882
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $8.620 |
| 25+ | $8.090 |
| 50+ | $7.690 |
| 100+ | $7.320 |
| 250+ | $6.870 |
| 500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-117
Newark Part No.76R4882
Technical Datasheet
Accessory TypeInsulated Jumpers
For Use WithWago TOPJOB-S Terminal Block Series
No. of Positions8Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rated current: 18A
- Dimensions (WxHxD): 109.2x21.5x3.1mm
Technical Specifications
Accessory Type
Insulated Jumpers
No. of Positions
8Positions
Product Range
-
For Use With
Wago TOPJOB-S Terminal Block Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability