Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1668/006-1000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80Y0454
Product Range787 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $802.340 |
| 2+ | $756.560 |
| 5+ | $722.490 |
Price for:Each
Minimum: 1
Multiple: 1
$802.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1668/006-1000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80Y0454
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles8 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max6A
Trip Time-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
787 Series
No. of Poles
8 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
-
Supply Voltage
24VDC
Load Current Max
6A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
