Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-1622
Newark Part No.49Y7226
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.240 |
| 10+ | $282.500 |
| 25+ | $272.470 |
| 50+ | $262.450 |
| 100+ | $250.740 |
Price for:Each
Minimum: 1
Multiple: 1
$304.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1622
Newark Part No.49Y7226
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Switched-mode power supply
- 1 x AC 100 to 240V nominal input voltage, 44 to 66Hz, 0Hz nominal mains frequency range
- DC 24V (SELV) nominal output voltage, 5A (24VDC) nominal output current
- 120W nominal output power, 89% typical efficiency, DIN-35 rail mounting type
- IP20 per EN 60529 protection type, input/output/signaling connection type 1
- Natural convection cooling when horizontally mounted, DC OK contact
- Encapsulated for use in control cabinets, suitable for both parallel and series operation
- EN 61010-1, EN 61010-2-201, EN 61204-3, EN 60335-1, UL 60950-1, UL 508, DNV, SEMI F47 safety standard
- Ambient temperature (operation) range from -25 to +70°C
- 1.65inch width, 5inch height, 5.39inch depth from upper-edge of DIN-rail
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate