Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 773-116/K194-4045Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50AJ6899 |
| Product Range | 773 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.462 |
| 25+ | $0.437 |
| 50+ | $0.427 |
| 100+ | $0.416 |
| 500+ | $0.406 |
| 1000+ | $0.381 |
| 5000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 773-116/K194-4045Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50AJ6899 |
| Product Range | 773 Series |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 6Positions |
| Wire Size (AWG) | 18AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 24A |
| Rated Voltage | 400V |
| Product Range | 773 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size (AWG) | 18AWG to 12AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 400V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 6Positions |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 24A |
| Product Range | 773 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
