Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No770-713Copy
Newark Part No.29K4759
Product RangeWINSTA MIDI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.900 |
| 100+ | $3.660 |
| 250+ | $3.460 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-713Copy
Newark Part No.29K4759
Product RangeWINSTA MIDI Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Positions
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current25A
Rated Voltage250V
Product RangeWINSTA MIDI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770-713 is a black Snap-in Plug with surface treated copper alloy contacts and a polyamide 6.6 insulator. It accepts 20 to 12AWG wire size.
- 100% protected against mismating
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
25A
Product Range
WINSTA MIDI Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
