Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No770-253Copy
Newark Part No.29K4668
Product RangeWINSTA MIDI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.150 |
| 25+ | $3.890 |
| 50+ | $3.710 |
| 100+ | $3.530 |
| 250+ | $3.310 |
| 500+ | $3.150 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-253Copy
Newark Part No.29K4668
Product RangeWINSTA MIDI Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Positions
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current25A
Rated Voltage250V
Product RangeWINSTA MIDI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
25A
Product Range
WINSTA MIDI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
