Print Page
769-413
Strain Relief Plate, Snap-on Type, For Female Plugs, For CAGE CLAMP® Male Connectors, 6 to 9 Pole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 769-413Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 29K4477 |
| Also Known As | GTIN UPC EAN: 4017332333214 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.020 |
| 25+ | $0.927 |
| 50+ | $0.867 |
| 100+ | $0.815 |
| 500+ | $0.753 |
| 1000+ | $0.700 |
| 2500+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 769-413Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 29K4477 |
| Also Known As | GTIN UPC EAN: 4017332333214 |
| Technical Datasheet | |
| For Use With | Terminal Blocks |
| Accessory Type | Strain Relief Plate |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Terminal Blocks |
|---|---|
| Product Range | - |
| Accessory Type | Strain Relief Plate |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
