Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No762-4305/8000-002
Newark Part No.15AJ5816
Product RangeTouch Panel 600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,220.170 |
| 3+ | $5,021.930 |
| 5+ | $4,922.820 |
| 10+ | $4,823.700 |
| 25+ | $4,658.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5,220.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-4305/8000-002
Newark Part No.15AJ5816
Product RangeTouch Panel 600 Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size420mm x 283mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min18VDC
Supply Voltage Max31.2VDC
Operating Temperature Min-20°C
Operating Temperature Max45°C
Product RangeTouch Panel 600 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-20°C
Product Range
Touch Panel 600 Series
Display Size
420mm x 283mm
Screen Size
15.6"
Supply Voltage Max
31.2VDC
Operating Temperature Max
45°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate