Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-343Copy
Newark Part No.45M7439
Also Known AsGTIN UPC EAN: 4044918978675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.540 |
| 5+ | $137.270 |
| 10+ | $126.380 |
| 25+ | $116.940 |
| 50+ | $108.220 |
Price for:Each
Minimum: 1
Multiple: 1
$144.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No757-343Copy
Newark Part No.45M7439
Also Known AsGTIN UPC EAN: 4044918978675
Technical Datasheet
Input Connection TypeM16 Connector - 14 Pole
Output TypeM8 Connector - 3 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Range-
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
M16 Connector - 14 Pole
No. of Ports
4Ports
Product Range
-
SVHC
Lead
Output Type
M8 Connector - 3 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
