Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No757-244/000-005
Newark Part No.14N5061
Also Known AsGTIN UPC EAN: 4044918525657
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.750 |
| 5+ | $169.760 |
| 10+ | $156.290 |
| 25+ | $144.610 |
| 50+ | $133.840 |
Price for:Each
Minimum: 1
Multiple: 1
$178.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Input Connection Type
5m Cable
Output Type
M12 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP68
Cable Length
5m
No. of Ports
4Ports
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate