Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-144Copy
Newark Part No.29K4289
Also Known AsGTIN UPC EAN: 4050821054276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.140 |
| 5+ | $142.600 |
| 10+ | $131.280 |
| 25+ | $121.470 |
| 50+ | $112.420 |
Price for:Each
Minimum: 1
Multiple: 1
$150.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No757-144Copy
Newark Part No.29K4289
Also Known AsGTIN UPC EAN: 4050821054276
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
No. of Ports4Ports
Output TypeM12 Connector - 4 Pole
No. of Output Ports4Ports
Product Range-
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
Output Type
M12 Connector - 4 Pole
Product Range
-
SVHC
Lead
No. of Ports
4Ports
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
