Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No752-9401Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AJ8313
Product Range752 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,825.670 |
| 5+ | $2,769.160 |
| 10+ | $2,712.640 |
| 25+ | $2,656.130 |
| 50+ | $2,599.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,825.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No752-9401Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AJ8313
Product Range752 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display TypeLED
IP / NEMA RatingIP40
Product Range752 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
LED
Product Range
752 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
