Print Page
750-8211/040-000
Controller, PFC200, 2nd Generation, 2 x Ethernet, 2 x 100Base-FX, Extreme, Cortex A8, 1 GHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 750-8211/040-000Copy |
| Newark Part No. | 36AJ7852 |
| Product Range | 750 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 750-8211/040-000Copy |
| Newark Part No. | 36AJ7852 |
| Product Range | 750 Series |
| Technical Datasheet | |
| No. of Analog Inputs | - |
| No. of Analog Outputs | - |
| No. of Digital Inputs | - |
| No. of Digital Outputs | - |
| Product Range | 750 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Analog Inputs | - |
|---|---|
| No. of Digital Inputs | - |
| Product Range | 750 Series |
| No. of Analog Outputs | - |
|---|---|
| No. of Digital Outputs | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
