Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-8210/040-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH8292
Product Range750 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,749.830 |
| 5+ | $2,694.830 |
| 10+ | $2,639.840 |
| 25+ | $2,584.840 |
| 50+ | $2,529.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,749.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-8210/040-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH8292
Product Range750 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range750 Series
SVHCLead (04-Feb-2026)
Product Overview
750-8210/040-000 is a PFC200 controller, a compact PLC for the modular WAGO-I/O-SYSTEM. Besides network and fieldbus interfaces, the controller supports all digital, analog and specialty modules found within the 750/753 Series. Four ETHERNET interface and an integrated switch enable line as well star topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. The device is ideal for operation in extreme environments such as extended temperature range, greater immunity to impulse voltages and electromagnetic interference and higher vibration and shock resistance.
- Programming per IEC 61131-3
- Programmable via CODESYS 3.5 with FW23 and above
- Programmable via WAGO-I/O-PRO V2.3 or e!COCKPIT with FW22
- Direct connection of WAGO I/O modules
- 4 x ETHERNET (configurable)
- Linux® operating system with RT‐preempt patch
- Configuration via CODESYS, e!COCKPIT or web-based management user interface
- Maintenance-free
- 10/100Mbit/s baud rate (communication/fieldbus 1)
- 512MB main memory (RAM), 4096MB internal memory (flash) and 128KB non-volatile hardware memory
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
750 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
