Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-8204Copy
Newark Part No.30Y9307
Also Known AsGTIN UPC EAN: 4050821739487
Your Part Number
No Longer Available
Product Information
ManufacturerWAGO
Manufacturer Part No750-8204Copy
Newark Part No.30Y9307
Also Known AsGTIN UPC EAN: 4050821739487
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 750-8204 is a light gray DIN rail-mounting compact PLC-PFC Controller with two ETHERNET interfaces and integrated switch enable line topology wiring. The PFC200 controller is a compact PLC for the modular WAGO-I/O-SYSTEM. Besides network and fieldbus interfaces, the controller supports all digital, analog and specialty modules found within the 750/753 series. Besides the processing industry and building automation, typical applications for the PFC200 include standard machinery and equipment control.
- Linux operating system with RT-Preemption patch
- Direct connection of WAGO I/O modules
- CAGE CLAMP® connection technology
- PC housing
- 0 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
No. of Digital Inputs
-
Product Range
-
No. of Digital Outputs
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
