Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-667/000-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2563
Product Range750 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,474.550 |
| 5+ | $1,414.900 |
| 10+ | $1,370.630 |
| 25+ | $1,291.230 |
| 50+ | $1,236.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,474.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-667/000-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2563
Product Range750 Series
Technical Datasheet
No. of Digital Inputs4
No. of Digital Outputs4
Product Range750 Series
SVHC4,4'-isopropylidenediphenol
Technical Specifications
No. of Digital Inputs
4
Product Range
750 Series
No. of Digital Outputs
4
SVHC
4,4'-isopropylidenediphenol
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
