Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-628Copy
Newark Part No.29K4057
Product Range750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.720 |
| 10+ | $307.090 |
| 25+ | $296.190 |
| 50+ | $285.290 |
| 100+ | $272.570 |
Price for:Each
Minimum: 1
Multiple: 1
$330.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-628Copy
Newark Part No.29K4057
Product Range750 Series
Technical Datasheet
Current Rating400mA
Product Range750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
400mA
SVHC
No SVHC (04-Feb-2026)
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
