Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-604
Newark Part No.98M7292
Product Range750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.760 |
| 25+ | $68.480 |
| 50+ | $66.660 |
| 100+ | $64.470 |
| 250+ | $62.290 |
Price for:Each
Minimum: 1
Multiple: 1
$71.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-604
Newark Part No.98M7292
Product Range750 Series
Technical Datasheet
Current Rating10A
Product Range750 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750-604 is a Field Side Connection Module provides 0V potential for the outputs of the 8-channel output module 750-530, eliminating external terminal blocks. The 24V supply and 0V potential are derived from the internal power jumper contacts of an adjacent upstream I/O module. A connection of the potentials to the downstream I/O modules is made automatically via the power jumper contacts when snapping the I/O modules together. The 0V potential is available to all eight field side Cage Clamp® connections and the 24V power is passed through without being used by the module.
Technical Specifications
Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability