Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-454
Newark Part No.29K3965
Also Known AsGTIN UPC EAN: 4045454483098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $867.510 |
| 5+ | $798.660 |
| 25+ | $734.400 |
Price for:Each
Minimum: 1
Multiple: 1
$867.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 750-454 is a 2-channel Analog Input Module receives signals with standardized values of 4 to 20mA. The input signal is electrically isolated and will be transmitted with a resolution of 12 bits. The internal system supply (via the data bus contacts) is used for the power supply of the module. The input channels are differential inputs. The shield (screen) is directly connected to the DIN rail.
- DIN 35 Rail type of mounting
- CAGE CLAMP® Connection technology
- 500V System/supply isolation
- <lt/>220Ω at 20mA Input resistance
- 12-bit Resolution
- 2ms Conversion time (typical)
- 95% Relative air humidity (no condensation)
- IP20 Protection rating
- 0 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
70mA
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
