Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-362/040-000
Newark Part No.33AJ1288
Product Range750 XTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,390.060 |
| 5+ | $1,303.670 |
| 10+ | $1,217.280 |
| 25+ | $1,130.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,390.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-362/040-000
Newark Part No.33AJ1288
Product Range750 XTR Series
Technical Datasheet
Current Rating700mA
Product Range750 XTR Series
SVHCLead
Product Overview
4th generation modbus TCP/UDP fieldbus coupler connects ETHERNET to the modular WAGO-I/O-SYSTEM. It also supports a wide variety of standard ETHERNET protocols (e.g., HTTP(S), BootP, DHCP, DNS, SNMP, (S)FTP). An integrated Web server provides configuration and status information to the coupler. The coupler has an integrated supply terminal for the system voltage.
- Device is ideal for operation in harsh environments
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
- IP20 protection type
- 2 per IEC 61131-2 pollution degree (5)
- DIN-35 rail mounting
- Connection technology: system supply : 2 x CAGE CLAMP®
Technical Specifications
Current Rating
700mA
SVHC
Lead
Product Range
750 XTR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
