Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No745-634
Newark Part No.29K3848
Also Known AsGTIN UPC EAN: 4017332810630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
Price for:Each
Minimum: 50
Multiple: 50
$105.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No745-634
Newark Part No.29K3848
Also Known AsGTIN UPC EAN: 4017332810630
Technical Datasheet
Accessory TypeJumper
No. of Positions4Positions
For Use With2716-25x Series Terminal Blocks
Pitch Spacing15mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
For Use With
2716-25x Series Terminal Blocks
Product Range
-
No. of Positions
4Positions
Pitch Spacing
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
