Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No737-103Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K3329
Product Range737 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 100+ | $6.270 |
| 250+ | $5.740 |
| 500+ | $5.330 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No737-103Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K3329
Product Range737 Series
Technical Datasheet
No. of Positions9Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Pitch Spacing5mm
Rated Current21A
Rated Voltage250V
Product Range737 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
Wire Size AWG Max
12AWG
Rated Current
21A
Product Range
737 Series
Wire Size AWG Min
28AWG
Pitch Spacing
5mm
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
